Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRPL-2M
Order Code3909349
Product RangeRPL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €913.340 |
Price for:Each
Minimum: 1
Multiple: 1
€913.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRPL-2M
Order Code3909349
Product RangeRPL Series
Technical Datasheet
Bore Size11.1mm
Body Length59.5mm
Operating Frequency Max-
Operating Pressure Max100psi
Product RangeRPL Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Bore Size
11.1mm
Operating Frequency Max
-
Product Range
RPL Series
Body Length
59.5mm
Operating Pressure Max
100psi
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90278080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001