Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRPM-1M
Order Code3909350
Product RangeRPM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €858.110 |
Price for:Each
Minimum: 1
Multiple: 1
€858.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRPM-1M
Order Code3909350
Product RangeRPM Series
Technical Datasheet
Bore Size10mm
Body Length19.5mm
Operating Frequency Max-
Operating Pressure Max100psi
Product RangeRPM Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Bore Size
10mm
Operating Frequency Max
-
Product Range
RPM Series
Body Length
19.5mm
Operating Pressure Max
100psi
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84123100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001