Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTD-831-SE
Order Code4062193
Product RangeRTD-831 Series
Your Part Number
Technical Datasheet
21 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €123.510 |
Price for:Each
Minimum: 1
Multiple: 1
€123.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-831-SE
Order Code4062193
Product RangeRTD-831 Series
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-60°C
Sensing Temperature Max230°C
RTD AccuracyClass A
Measured Temperature Min-60°C
Resistance100ohm
Measured Temperature Max230°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangeRTD-831 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
RTD-831 series is a 3-wire bolt-on RTD sensor features an improved barrel and flag design on the aluminium housing which gives improved durability. Applications for this type of sensor include product performance testing, climate control/HVAC, monitoring and control of processes, hot plate equipment and process pipes.
- Updated housing design for improved strain relief
- Small aluminium housing allows for installation on most flat surfaces
- Stripped ends
- #3 and #4 screw, 2.94mm hole
- 100 ohm resistance
- Process temperature range from -60 to 230°C
- 1m PFA leads
Technical Specifications
RTD Type
Component with Leads
Sensing Temperature Max
230°C
Measured Temperature Min
-60°C
Measured Temperature Max
230°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
RTD-831 Series
Sensing Temperature Min
-60°C
RTD Accuracy
Class A
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
3.3ft
Wire Configuration
3-Wire
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247