Print Page
Image is for illustrative purposes only. Please refer to product description.
131 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €141.980 |
Price for:Each
Minimum: 1
Multiple: 1
€141.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-850.
Order Code2810853
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-60°C
RTD AccuracyClass A DIN
Sensing Temperature Max230°C
Measured Temperature Min-60°C
Resistance100ohm
Measured Temperature Max230°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Cable TerminationMTP Connector
Wire Configuration3-Wire
Product Range-
Technical Specifications
RTD Type
Component with Leads
RTD Accuracy
Class A DIN
Measured Temperature Min
-60°C
Measured Temperature Max
230°C
RTD Element Material
Platinum
Probe Diameter
-
Wire Configuration
3-Wire
Sensing Temperature Min
-60°C
Sensing Temperature Max
230°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Cable Termination
MTP Connector
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048989