Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTDCAP-100A-2-P098-050-K-40
Order Code3900441
Product RangeRTDCAP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €329.300 |
Price for:Each
Minimum: 1
Multiple: 1
€329.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTDCAP-100A-2-P098-050-K-40
Order Code3900441
Product RangeRTDCAP Series
Technical Datasheet
Sensing Temperature Min-200°C
RTD TypeProbe with Leads
RTD AccuracyClass B
Sensing Temperature Max350°C
Resistance100ohm
Measured Temperature Min-200°C
Measured Temperature Max350°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialPolyimide
Probe Diameter2.48mm
Probe Length12.7mm
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangeRTDCAP Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Sensing Temperature Min
-200°C
RTD Accuracy
Class B
Resistance
100ohm
Measured Temperature Max
350°C
RTD Element Material
Platinum
Probe Diameter
2.48mm
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
RTDCAP Series
RTD Type
Probe with Leads
Sensing Temperature Max
350°C
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
Polyimide
Probe Length
12.7mm
Cable Length - Imperial
3.3ft
Wire Configuration
3-Wire
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072