Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSG401
Order Code3814047
Product RangeTT300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €18.400 |
Price for:Each
Minimum: 1
Multiple: 1
€18.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSG401
Order Code3814047
Product RangeTT300 Series
Technical Datasheet
Adhesive TypeCyanoacrylate
Dispensing Method-
Adhesive Colour-
Volume-
Weight0.1oz
Product RangeTT300 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 0.1Oz adhesive
Technical Specifications
Adhesive Type
Cyanoacrylate
Adhesive Colour
-
Weight
0.1oz
SVHC
No SVHC (17-Jan-2022)
Dispensing Method
-
Volume
-
Product Range
TT300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
UN Hazard Code:3334