Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGT-3/1000-XY43
Order Code3859504
Product RangeSGN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €75.770 |
Price for:Each
Minimum: 1
Multiple: 1
€75.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGT-3/1000-XY43
Order Code3859504
Product RangeSGN Series
Technical Datasheet
Resistance14ohm
Grid Width3.2mm
Grid Length4mm
Connection Type-
Grid TypeSpan Resistor
Bridge Energizing Voltage-
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangeSGN Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length8.8mm
Matrix Width4.8mm
Technical Specifications
Resistance
14ohm
Grid Length
4mm
Grid Type
Span Resistor
Operating Temperature Min
0°C
Product Range
SGN Series
Matrix Length
8.8mm
Grid Width
3.2mm
Connection Type
-
Bridge Energizing Voltage
-
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2022)
Matrix Width
4.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001