Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €216.630 |
Price for:Each
Minimum: 1
Multiple: 1
€216.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGT-3F/350-FB11
Order Code3859522
Technical Datasheet
Resistance-
Grid Width-
Grid Length-
Connection Type-
Grid TypeLinear
Bridge Energizing Voltage-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Resistance
-
Grid Length
-
Grid Type
Linear
Operating Temperature Min
-
Product Range
-
Grid Width
-
Connection Type
-
Bridge Energizing Voltage
-
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001