Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGT-3JS/350-SY11
Order Code3859533
Product RangeSGT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €125.670 |
Price for:Each
Minimum: 1
Multiple: 1
€125.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGT-3JS/350-SY11
Order Code3859533
Product RangeSGT Series
Technical Datasheet
Resistance350ohm
Grid Width2.5mm
Grid Length2.5mm
Connection TypeSolder Pads
Grid Type2-Element Tee Rosette
Bridge Energizing Voltage12Vrms
Operating Temperature Min-75°C
Operating Temperature Max95°C
Product RangeSGT Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length12mm
Matrix Width4.8mm
Maximum Strain30000µm
Technical Specifications
Resistance
350ohm
Grid Length
2.5mm
Grid Type
2-Element Tee Rosette
Operating Temperature Min
-75°C
Product Range
SGT Series
Matrix Length
12mm
Maximum Strain
30000µm
Grid Width
2.5mm
Connection Type
Solder Pads
Bridge Energizing Voltage
12Vrms
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2022)
Matrix Width
4.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001