Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSHDH-C-1000-240
Order Code3813671
Product RangeSHDH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €389.050 |
Price for:Each
Minimum: 1
Multiple: 1
€389.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSHDH-C-1000-240
Order Code3813671
Product RangeSHDH Series
Technical Datasheet
Power Rating1kW
Supply Voltage240VAC
External Width101.6mm
External Height1.486m
Product RangeSHDH Series
Technical Specifications
Power Rating
1kW
External Width
101.6mm
Product Range
SHDH Series
Supply Voltage
240VAC
External Height
1.486m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.59664