Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.760 |
Price for:Each
Minimum: 1
Multiple: 1
€13.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSHX-J-F
Order Code3410376
Product RangeSHX
Technical Datasheet
GenderSocket
Thermocouple TypeJ
Sensor TypeThermocouple
Connector StyleMiniature
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max650°C
Product RangeSHX
SVHCNo SVHC (17-Jan-2022)
Product Overview
SHX sub miniature connector is ideal for use with fine gauge thermocouple wires in applications where high temperatures are required. The SHX connector is permanently dot-coded to conform to ANSI and OMEGA standards; for applications such as high vacuum furnaces where contamination would adversely affect the process. Two-piece ceramic construction assures long life, while the oversized terminal screws allow for easy wiring.
- Glazed connector with colour coded dot
- Type J female connector
- Extra heavy duty ceramic construction
- One-piece body with removable cap design
- Oversized terminal screws for easy wiring
- Accepts stranded or solid wire up to size 20AWG
- Ceramic body temperature rating is 650°C (1200°F)
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
SHX
Thermocouple Type
J
Connector Style
Miniature
Calibration Standard
ANSI
Operating Temperature Max
650°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015