Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €235.310 |
Price for:Each
Minimum: 1
Multiple: 1
€235.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSP-001-0
Order Code3872809
Technical Datasheet
Supply Voltage3.3VDC
Sensing Temperature Min-70°C
Sensing Temperature Max380°C
Response Time1s
Operating Temperature Min-40°C
Operating Temperature Max85°C
Analogue Outputs-
Digital OutputsUSB
Mounting ThreadM12
Field of View (FOV)6:1
Emissivity0.01 to 1 (Adjustable)
Product Range-
Product Overview
SP-001 series is an ultra-miniature smart IR sensor. The Smart IR temperature probe is a miniature infrared sensor that measures the surface temperature of a solid or liquid without contact. It can measure non- metal surfaces between -70 to 380°C (-94 to 716°F). It also features a built-in sensor to measure the ambient temperature of the probe itself. Materials including paper, thick plastics, rubber, food and organic materials, as well as painted metals and most dirty, rusty or oily surfaces, are measured accurately, safely and cleanly.
- Software configurable through SYNC configuration software
- Software adjustable response time
- built-in data logging, modular M12 connection
- 6:1 field of view
- Response time is 1second
- 3.3VDC, 0.05W maximum supply power
- Stainless steel construction
- 12mm OD x 67mm L sensor, 12mm OD x 33.5mm L thread mounting
- NEMA 6 IP67 rated
- Plug-n-play connectivity and easy setup with free Omega Sync software
Technical Specifications
Supply Voltage
3.3VDC
Sensing Temperature Max
380°C
Operating Temperature Min
-40°C
Analogue Outputs
-
Mounting Thread
M12
Emissivity
0.01 to 1 (Adjustable)
Sensing Temperature Min
-70°C
Response Time
1s
Operating Temperature Max
85°C
Digital Outputs
USB
Field of View (FOV)
6:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03