Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSP-001-1.
Order Code3500312
Product RangeSP-001 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €303.100 |
Price for:Each
Minimum: 1
Multiple: 1
€303.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSP-001-1.
Order Code3500312
Product RangeSP-001 Series
Technical Datasheet
Supply Voltage3.3VDC
Sensing Temperature Min-70°C
Sensing Temperature Max380°C
Response Time1s
Operating Temperature Min-40°C
Operating Temperature Max85°C
Analogue Outputs-
Digital OutputsUSB
Mounting ThreadM12
Field of View (FOV)6:1
Emissivity0.01 to 1 (Adjustable)
Product RangeSP-001 Series
Technical Specifications
Supply Voltage
3.3VDC
Sensing Temperature Max
380°C
Operating Temperature Min
-40°C
Analogue Outputs
-
Mounting Thread
M12
Emissivity
0.01 to 1 (Adjustable)
Sensing Temperature Min
-70°C
Response Time
1s
Operating Temperature Max
85°C
Digital Outputs
USB
Field of View (FOV)
6:1
Product Range
SP-001 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048082