Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSP-004-2
Order Code4410004
Product RangeSP-004 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €412.990 |
Price for:Each
Minimum: 1
Multiple: 1
€412.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSP-004-2
Order Code4410004
Product RangeSP-004 Series
Technical Datasheet
Sensor Output TypeDigital
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min2.8VDC
Supply Voltage Max3.3VDC
Sensing Accuracy2.5%
Response Time8s
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSP-004 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
SP-004-2 is a SP-004 series link environmental monitoring smart probe. It provides temperature, relative humidity and barometric pressure readings. The SP-004-2 additionally provide real-time dewpoint, humidex, and heat Index readings. SP004 accepts Omega Link Smart Interfaces through its M12 8-pin connector. Configure user Omega link smart probe using our free SYNC configuration software. Configurable features include selective data extraction, measurement and device traceability, local alarms, and adaptive transmission rates.
- Temperature, humidity, dewpoint, humidex, and heat index with discrete I/O
- Smart core enabled, intuitive configuration, modularity
- Edge control and built in I/O, long-range wireless solution
- Humidity range from 0 to 100% RH, barometric pressure range from 10 to 1200mbar
- 2x digital I/O (Input or Output), software configurable through SYNC configuration software
- 10,000+ sample data/event logging, integrated alarm and control
- Secure authentication and password protection
- Accuracy at 25°C is ±0.3°C, ±0.15°C repeatability
- Input power voltage range from 2.8VDC to 3.3VDC, IP67 when mated rating
- Temperature range from -40 to 85°C
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Min
2.8VDC
Sensing Accuracy
2.5%
Operating Temperature Min
-40°C
Product Range
SP-004 Series
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
3.3VDC
Response Time
8s
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate