Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSSHB-1212-360-120-P
Order Code3813717
Product RangeSSHB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €185.360 |
Price for:Each
Minimum: 1
Multiple: 1
€185.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSSHB-1212-360-120-P
Order Code3813717
Product RangeSSHB Series
Technical Datasheet
Flexible Heater TypeSquare Silicone Rubber Heating Blanket
Watt Density2.5W/in²
Power Rating360W
Supply Voltage120VAC
Operating Temperature Min-56°C
Operating Temperature Max149°C
Product RangeSSHB Series
Technical Specifications
Flexible Heater Type
Square Silicone Rubber Heating Blanket
Power Rating
360W
Operating Temperature Min
-56°C
Product Range
SSHB Series
Watt Density
2.5W/in²
Supply Voltage
120VAC
Operating Temperature Max
149°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75841