Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.530 |
Price for:Each
Minimum: 1
Multiple: 1
€14.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTAS-K-2
Order Code3794947
Technical Datasheet
GenderPlug, Socket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleTransition Adapter
No. of Pins-
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product Range-
Product Overview
TAS series is a transition adapter provides quick and easy connections between standard and miniature connector systems.
- K type thermocouple
- Female connection on the standard end and male connection on the miniature end
- Rugged, one-piece moulded construction
- For use with a variety of meters and probes
Technical Specifications
Gender
Plug, Socket
Sensor Type
Thermocouple
No. of Pins
-
Operating Temperature Min
-29°C
Product Range
-
Thermocouple Type
K
Connector Style
Transition Adapter
Calibration Standard
ANSI
Operating Temperature Max
180°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979