Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €492.950 |
Price for:Each
Minimum: 1
Multiple: 1
€492.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTC-08
Order Code3464806
Technical Datasheet
Data Logger TypeUSB Thermocouple
No. of Channels8Channels
Sampling Rate-
No. of Channels / Inputs8 Channel
Sensor / Measurement TypeTemperature
Reading Capacity10
Input Voltage Max70mV
Input Current Max-
Maximum Samples-
Bandwidth-
Data InterfaceUSB
External Height201mm
Display Type-
External Width104mm
External Depth34mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Data Logger Type
USB Thermocouple
Sampling Rate
-
Sensor / Measurement Type
Temperature
Input Voltage Max
70mV
Maximum Samples
-
Data Interface
USB
Display Type
-
External Depth
34mm
SVHC
No SVHC (21-Jan-2025)
No. of Channels
8Channels
No. of Channels / Inputs
8 Channel
Reading Capacity
10
Input Current Max
-
Bandwidth
-
External Height
201mm
External Width
104mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056881