Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTL-S-120-1200-3
Order Code3866016
Product RangeTL-S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €343.090 |
Price for:Each
Minimum: 1
Multiple: 1
€343.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-S-120-1200-3
Order Code3866016
Product RangeTL-S Series
Technical Datasheet
Label TypeNon-Reversible Label Round
No. of Indication Points1Points
Rated Temperature Min (°C)49°C
Rated Temperature Max (°C)49°C
Rated Temperature Min (°F)120°F
Label LegendSingle Dot Temperature Indicator
Rated Temperature Max (°F)120°F
Pack Quantity1200
Label ColourBlack on Yellow
Product RangeTL-S Series
Technical Specifications
Label Type
Non-Reversible Label Round
Rated Temperature Min (°C)
49°C
Rated Temperature Min (°F)
120°F
Rated Temperature Max (°F)
120°F
Label Colour
Black on Yellow
No. of Indication Points
1Points
Rated Temperature Max (°C)
49°C
Label Legend
Single Dot Temperature Indicator
Pack Quantity
1200
Product Range
TL-S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38220000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00907