Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €576.380 |
Price for:Each
Minimum: 1
Multiple: 1
€576.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHM-EX520
Order Code3805929
Product RangeHHM-EX500
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
No. of Digits-
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max20A
Current Measure AC Max20A
Resistance Measure Max60Mohm
Manufacturer Warranty-
Product RangeHHM-EX500
Product Overview
HHM-EX520 True RMS autoranging multimeter measures AC/DC Voltage, AC/DC Current, Resistance, Capacitance, Frequency (electrical & electronic), Diode Test and Continuity plus Thermocouple Temperature.
- 6000 count high resolution
- 0.09% accuracy
- Min/max/relative/data hold
- Dual sensitivity frequency functions
- CAT IV-600V safety rating for industrial applications
- Large backlit LCD display
- Diode open circuit voltage of 2.8VDC
- Auto power off with disable feature
Contents
True RMS autoranging multimeter, Double moulded test leads, Magnetic hanging strap, Type K bead wire temperature probe, Carrying case, 9V battery, Operator’s manual.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto
Voltage Measure AC Max
1kV
Current Measure AC Max
20A
Manufacturer Warranty
-
No. of Digits
-
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
20A
Resistance Measure Max
60Mohm
Product Range
HHM-EX500
Technical Docs (3)
Alternatives for HHM-EX520
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.997902