Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoTT300
Order Code3794955
Technical Datasheet
Kit Contents2x 1oz Resin/Hardener Bottle, Funnels/Caps, 2oz Bottle-Acetone/Acid Primer/Neutralizer/Resin Solvent
Product Range-
Product Overview
TT300 adhesive kit is designed for trouble - free preparation and bonding of strain gauges to most surfaces. It is also specially formulated for highest performance under the recommended environmental conditions and are packaged to provide the user with maximum control in mixing and application. Each adhesive is dated to ensure freshness of contents, together with details for proper handling, storage, mixing and application.
Technical Specifications
Kit Contents
2x 1oz Resin/Hardener Bottle, Funnels/Caps, 2oz Bottle-Acetone/Acid Primer/Neutralizer/Resin Solvent
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06322