Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €231.740 |
Price for:Each
Minimum: 1
Multiple: 1
€231.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTX03
Order Code3909789
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionCurrent
Meter Range-19999 to 99999
Digit Height8mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
No. of Digits / Alpha
5
Meter Range
-19999 to 99999
Panel Cutout Height
-
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
-
Meter Function
Current
Digit Height
8mm
Panel Cutout Width
-
Supply Voltage Max
-
Operating Temperature Max
70°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498951