Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYUTH95-1418-50-BL
Order Code3866126
Product RangeOMEGAFLEX TYUTH95 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €41.600 |
Price for:Each
Minimum: 1
Multiple: 1
€41.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYUTH95-1418-50-BL
Order Code3866126
Product RangeOMEGAFLEX TYUTH95 Series
Technical Datasheet
External Diameter6.35mm
Internal Diameter3.18mm
Tube MaterialPU (Polyurethane)
ColourBlue
Pressure Max265psi
Length15.24m
Product RangeOMEGAFLEX TYUTH95 Series
Product Overview
TYUTH95-1418-50-BL is a TYUTH95 series polyurethane tubing with it’s resistance to chemicals, water, fuel, oil and fungus is well suited to a variety of applications. This product is extremely flexible and highly resistant to abrasion and kinking. In addition, polyurethane has excellent memory and can be stretched and flexed, but will return to its original shape.
- Colour is black
- Kink and abrasion resistant
- Resistant to chemicals, water, fuel, oil and fungus
- Outstanding flexibility and memory
- Temperature range from -40 to 73°C
- Vacuum rating to 28" Hg
- 95A shore durometer
- 6.35mm outer diameter
- 3.175mm inner diameter, 1.6mm wall thickness
- 50ft standard coil length, working PSI at 24°c is 265
Technical Specifications
External Diameter
6.35mm
Tube Material
PU (Polyurethane)
Pressure Max
265psi
Product Range
OMEGAFLEX TYUTH95 Series
Internal Diameter
3.18mm
Colour
Blue
Length
15.24m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39172900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate