Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYUTH95-316107-50
Order Code3866131
Product RangeOMEGAFLEX TYUTH95 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €28.640 |
Price for:Each
Minimum: 1
Multiple: 1
€28.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYUTH95-316107-50
Order Code3866131
Product RangeOMEGAFLEX TYUTH95 Series
Technical Datasheet
External Diameter4.78mm
Internal Diameter2.72mm
Tube MaterialPU (Polyurethane)
ColourClear
Pressure Max220psi
Length15.24m
Product RangeOMEGAFLEX TYUTH95 Series
Technical Specifications
External Diameter
4.78mm
Tube Material
PU (Polyurethane)
Pressure Max
220psi
Product Range
OMEGAFLEX TYUTH95 Series
Internal Diameter
2.72mm
Colour
Clear
Length
15.24m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39172900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958