Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYUTH95-318-30-BLK
Order Code3866133
Product RangeOMEGAFLEX TYUTH95 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €27.050 |
Price for:Each
Minimum: 1
Multiple: 1
€27.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYUTH95-318-30-BLK
Order Code3866133
Product RangeOMEGAFLEX TYUTH95 Series
Technical Datasheet
External Diameter3mm
Internal Diameter1.8mm
Tube MaterialPU (Polyurethane)
ColourBlack
Pressure Max230psi
Length30m
Product RangeOMEGAFLEX TYUTH95 Series
Technical Specifications
External Diameter
3mm
Tube Material
PU (Polyurethane)
Pressure Max
230psi
Product Range
OMEGAFLEX TYUTH95 Series
Internal Diameter
1.8mm
Colour
Black
Length
30m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39172900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44906