Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €810.420 |
Price for:Each
Minimum: 1
Multiple: 1
€810.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoUWPC-2-NEMA
Order Code3804368
Technical Datasheet
Carrier Frequency2.4GHz
Operating Temperature Min-
Operating Temperature Max-
Input Level0 to 1VDC, 0 to 5VDC, 0 to 10V DC, 4 to 20mA
Networking InterfaceUSB
Kit ContentsWireless Transmitter, Measurement/Data Logging Software, Lithium Battery, USB Cable & User's Guide
Technical Specifications
Carrier Frequency
2.4GHz
Operating Temperature Max
-
Networking Interface
USB
Operating Temperature Min
-
Input Level
0 to 1VDC, 0 to 5VDC, 0 to 10V DC, 4 to 20mA
Kit Contents
Wireless Transmitter, Measurement/Data Logging Software, Lithium Battery, USB Cable & User's Guide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48897