Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €884.140 |
Price for:Each
Minimum: 1
Multiple: 1
€884.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoUWTC-REC4-V1
Order Code3804364
Technical Datasheet
Analogue Outputs0V to 5V
Carrier Frequency2.4GHz
No. of Channels48Channels
Operating Temperature Min0°C
Operating Temperature Max55°C
Current Consumption250mA
Supply Voltage Max24VDC
Receiver MountingDIN Rail Mount
Networking InterfaceUSB
Kit ContentsWireless Receiver, Measurement/Data Logging Software, USB Cable & User's Guide
Technical Specifications
Analogue Outputs
0V to 5V
No. of Channels
48Channels
Operating Temperature Max
55°C
Supply Voltage Max
24VDC
Networking Interface
USB
Carrier Frequency
2.4GHz
Operating Temperature Min
0°C
Current Consumption
250mA
Receiver Mounting
DIN Rail Mount
Kit Contents
Wireless Receiver, Measurement/Data Logging Software, USB Cable & User's Guide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24948