Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoWMS-25-NEMA
Order Code3870712
Product RangeWMS-25 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €4,474.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,474.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoWMS-25-NEMA
Order Code3870712
Product RangeWMS-25 Series
Technical Datasheet
Data Logger TypeWind Speed
Product RangeWMS-25 Series
Product Overview
WMS-25-NEMA is a weather station with NEMA-4X enclosure. This meteorological systems designed to be a “user friendly” solution for data storage and real-time monitoring of weather conditions. The standard sensor package includes 6 weather parameters: wind speed and direction, temperature and relative humidity, barometric pressure, and precipitation (additional optional sensors can be added), a 1.5 m (5') tripod and vertical mast for sensor mounting, and a data logger with LCD display.
- 8 analogue and 3 digital channel inputs
- Resolution: 12bit A/D converter on 4 channels, 10bit on other channels
- Adjustable logging interval 10 to 60,000 seconds
- 16 character x 2 line backlit LCD screen display
- Real-time clock is used to time-stamp each measurement, battery backed & accurate within 10min/year
- Serial port: RS232 9-pin connector, selectable baud rate, real-time data output to PC
- 2GB SD memory card and USB card reader included
Contents
Weather station, 2GB SD card, USB card reader, Operator’s manual.
Technical Specifications
Data Logger Type
Wind Speed
Product Range
WMS-25 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.979024