Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €376.840 |
Price for:Each
Minimum: 1
Multiple: 1
€376.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXW-EDA
Order Code3872824
Technical Datasheet
Carrier Frequency2.4GHz
Operating Temperature Min0°C
Operating Temperature Max40°C
Input LevelCurrent, RTD, Thermocouple, Voltage
Networking InterfaceUSB
Kit ContentsLong Range Wireless Transmitter, Alkaline Battery, Lithium Battery
Product Overview
XW-EDA is a XW series long range wireless transmitter provides a wireless interface to a range of analogue process signals and precision analogue temperature (thermocouple and RTD) sensors. It supports thermocouples, RTD’s, and precision process inputs.
- Long range wireless end device for use with Dual TC, RTD, and process
- Discrete I/O for local control and alarm
- Data assurance and logging up to 4096 readings per measurement
- Direct USB configuration for easy set-up
- IP65 with long battery life (up to 5 years)
- Frequency is 2.4GHz (2400 to 2483.5MHz), 16 channels
- 9.5dBm transmit power
- Receiver sensitivity is -96dBm
- 0.8W maximum input power
- Two C-cell 1.5VDC alkaline battery
Technical Specifications
Carrier Frequency
2.4GHz
Operating Temperature Max
40°C
Networking Interface
USB
Operating Temperature Min
0°C
Input Level
Current, RTD, Thermocouple, Voltage
Kit Contents
Long Range Wireless Transmitter, Alkaline Battery, Lithium Battery
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45