Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €383.310 |
Price for:Each
Minimum: 1
Multiple: 1
€383.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
ZW-ED is a long range wireless end device for use with probes. The rugged high-performance, long range OMEGA® ZW-ED \wireless sensor/transmitter system provides web-based monitoring of temperature, humidity, and barometric pressure. This wireless device is designed for demanding industrial applications indoors and harsh outdoor environments. The electronics are protected in a rugged weatherproof polycarbonate NEMA 4 (IP65) rated housing.
- NEMA 4 (IP65) enclosure
- Battery backed real time clock, data assurance
- Up to 128 end devices per receiver, up to 7-year battery life
- 2 year warranty
- Input voltage is 5 to 36VDC, 24VAC ±10%
- Operating temperature range from 0 to 40°C
- Alkaline battery of two C-cell 1.5VDC
- Estimate of 7 years with frequency of 1 reading per minute lifetime
- Enclosure material is polycarbonate
- Compatible with the OMEGA® Dashboard software
Technical Specifications
Carrier Frequency
2.4GHz
Networking Interface
Ethernet
Input Level
-
Kit Contents
Wireless End Device, Antenna, Mounting Kit, CR2032 Battery, 2 C-cell Battery, Software, User's Guide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.566083