Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB32-1280
Order Code262432
Product RangeB32 Series
Also Known AsB32-1280, B32 1280C
Your Part Number
Technical Datasheet
228 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.295 |
| 50+ | €0.275 |
| 100+ | €0.267 |
| 250+ | €0.257 |
Price for:Each
Minimum: 10
Multiple: 10
€2.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB32-1280
Order Code262432
Product RangeB32 Series
Also Known AsB32-1280, B32 1280C
Technical Datasheet
Product RangeB32 Series
Product Overview
The B32-1280 is a red tactile switch Key Top designed especially for projected-plunger-type 12 x 12mm B3F-4000, B3F-5000, B3F-5001, B3W-4000 and B3FS-4000 switches.
- 35 to 85% (at 5 to 35°C) Ambient operating humidity
- -25 to 70°C at 60%RH Maximum ambient operating temperature (with no icing or condensation)
Applications
Industrial
Notes
Mount the key top on to the switch after soldering, otherwise the key top may be deformed by the soldering heat.
Technical Specifications
Product Range
B32 Series
Technical Docs (1)
Alternatives for B32-1280
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000314