Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5WC-VB2322-1
Order Code4077838
Product RangeB5WC-VB Series
Also Known AsB5WC0003F, B5WCVB23221, B5WC-VB2322, B5WCVB2322
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €93.530 |
| 5+ | €90.380 |
Price for:Each
Minimum: 1
Multiple: 1
€93.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5WC-VB2322-1
Order Code4077838
Product RangeB5WC-VB Series
Also Known AsB5WC0003F, B5WCVB23221, B5WC-VB2322, B5WCVB2322
Technical Datasheet
Sensor TypeMiniature Photoelectric Sensor
Sensing Range Max40mm
Sensing Distance Max40mm
Sensing MethodReflective
Colour Processing ModeRGB
Output TypeDigital - I2C
Product RangeB5WC-VB Series
Connection MethodConnector
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Light SourceWhite LED
Qualification-
IP RatingIP50
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCTo Be Advised
Product Overview
B5WC-VB2322-1 is a B5WC colour sensor to build into equipment. Reliable detection of changes and differences in colour contributes to the automation of equipment. This improves equipment maintenance efficiency by monitoring the changes in liquid colour. This assists equipment multifunctionality and works automation by an operation based on the colour information of the detected object. It provides stable operation of equipment by detecting the objects by colour.
- Miniature, 40mm sensing distance, I²C output type, IP50 protective structure
- 1 piece minimum number of deliverable units
- Reflective sensing, miniature size, connector method
- White LED light source, 5VDC ±5% power supply voltage
- Maximum current consumption is 18mA (at 5.25VDC)
- 1 msec sampling period
- IEC IP50 degree of protection
- Polycarbonate (PC) case, acrylic (PMMA) lens, polycarbonate (PC) cover
- Ambient temperature range from -10 to +70°C
Technical Specifications
Sensor Type
Miniature Photoelectric Sensor
Sensing Distance Max
40mm
Colour Processing Mode
RGB
Product Range
B5WC-VB Series
Supply Voltage Min
4.75VDC
Light Source
White LED
IP Rating
IP50
Operating Temperature Max
70°C
Sensing Range Max
40mm
Sensing Method
Reflective
Output Type
Digital - I2C
Connection Method
Connector
Supply Voltage Max
5.25VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034