Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2MQ-4L-105-1-R
Order Code2076436
Also Known AsD2MQ-4L-105-1-R, D2MQ1128R
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.450 |
5+ | €5.070 |
10+ | €3.680 |
20+ | €3.610 |
50+ | €3.530 |
Price for:Each
Minimum: 1
Multiple: 1
€6.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2MQ-4L-105-1-R
Order Code2076436
Also Known AsD2MQ-4L-105-1-R, D2MQ1128R
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorHinge Leaf Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max50mA
Contact Voltage DC Nom30VDC
Product Range-
Contact Voltage AC Nom-
Operating Force Max0.39N
Product Overview
The D2MQ-4L-105-1-R is a SPDT snap-action ultra slim subminiature Basic Switch with hinge lever actuator and right-angled PCB terminals. It is ideal for applications where size is extremely limited and high reliability is demanded.
- Excellent electrical characteristics and snap action mechanism in spite of its ultra small size
- Gold-plated contact
- 0.15mm Gap (standard value)
- 100MΩ at 250VDC Minimum insulation resistance
- 100mΩ Maximum contact resistance (initial value)
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
50mA
Product Range
-
Operating Force Max
0.39N
Microswitch Actuator
Hinge Leaf Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361