Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-05N7-000
Order Code3873929
Product RangeD6F-N7 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €208.720 |
Price for:Each
Minimum: 1
Multiple: 1
€208.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-05N7-000
Order Code3873929
Product RangeD6F-N7 Series
Technical Datasheet
Flow Rate Min0l/min
Flow Rate Max5l/min
Supply Voltage Min10.8V
Supply Voltage Max26.4V
Accuracy3%
Product RangeD6F-N7 Series
Port Size-
Pressure Max-
Supply Voltage DC Max26.4V
Supply Voltage DC Min10.8V
Technical Specifications
Flow Rate Min
0l/min
Supply Voltage Min
10.8V
Accuracy
3%
Port Size
-
Supply Voltage DC Max
26.4V
Flow Rate Max
5l/min
Supply Voltage Max
26.4V
Product Range
D6F-N7 Series
Pressure Max
-
Supply Voltage DC Min
10.8V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075751