Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F01N2000
Order Code2293682
Product RangeD6F Series
Also Known AsD6F-01N2-000, D6F 0025F
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €168.130 |
Price for:Each
Minimum: 1
Multiple: 1
€168.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F01N2000
Order Code2293682
Product RangeD6F Series
Also Known AsD6F-01N2-000, D6F 0025F
Technical Datasheet
Sensor TypeMEMS Flow Sensor
Flow Rate Min0l/min
Flow Rate Max1l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min10.8VDC
Supply Voltage Max26.4VDC
Accuracy3%
Accuracy± 3%
Media TypeNatural Gas
Process Connection Size1/4"
Process Connection Type-
Pipe Size-
Sensor MountingFlange
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeD6F Series
SVHCNo SVHC (17-Dec-2014)
Port Size6.35mm
Pressure Max200kPa
Supply Voltage DC Max26.4V
Supply Voltage DC Min10.8V
Product Overview
The D6F series metal body MEMS Flow Sensor for LPG and LNG applications. The flow rates can be measured without being affected by temperature or voltage.
- Measures gas flow of 1 to 5l/min
- High accuracy of ±3FS
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
MEMS Flow Sensor
Flow Rate Max
1l/min
Operating Pressure Max
-
Supply Voltage Max
26.4VDC
Accuracy
± 3%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
D6F Series
Port Size
6.35mm
Supply Voltage DC Max
26.4V
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
10.8VDC
Accuracy
3%
Media Type
Natural Gas
Process Connection Type
-
Sensor Mounting
Flange
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2014)
Pressure Max
200kPa
Supply Voltage DC Min
10.8V
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03532