Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4081
Order Code2766230
Also Known AsEE-SX4081, EESX1450D
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.360 |
| 5+ | €4.690 |
| 10+ | €3.880 |
| 50+ | €3.480 |
| 100+ | €3.210 |
| 250+ | €3.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4081
Order Code2766230
Also Known AsEE-SX4081, EESX1450D
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width5mm
Supply Voltage Min4.5VDC
Gap Width5mm
Aperture Width0.5mm
Supply Voltage Max16VDC
Forward Current If50mA
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Reverse Voltage Vr4V
Collector Current IC Max-
Forward Voltage1.2V
Sensor Output TypePhoto / Optical IC
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max75°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
4.5VDC
Aperture Width
0.5mm
Forward Current If
50mA
Collector Emitter Voltage Max
-
Collector Current IC Max
-
Sensor Output Type
Photo / Optical IC
Sensor Mounting
Through Hole
Operating Temperature Max
75°C
Qualification
-
Sensing Distance / Slot Width
5mm
Gap Width
5mm
Supply Voltage Max
16VDC
Sensor Case / Package
Module
Reverse Voltage Vr
4V
Forward Voltage
1.2V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907