Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4330
Order Code4172570
Also Known AsEE-SX4330-1, EESX3068B, EESX3069M
Technical Datasheet
11 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.090 |
10+ | €1.580 |
25+ | €1.490 |
50+ | €1.460 |
100+ | €1.440 |
Price for:Each
Minimum: 1
Multiple: 1
€2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4330
Order Code4172570
Also Known AsEE-SX4330-1, EESX3068B, EESX3069M
Technical Datasheet
Sensing MethodTransmissive
Sensing Range Max3mm
Sensing Distance / Slot Width3mm
Supply Voltage Min2.2V
Supply Voltage DC Min2.2V
Supply Voltage DC Max7V
Supply Voltage Max7V
Output Current8mA
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypePhoto / Optical IC
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Sensing Distance / Slot Width
3mm
Supply Voltage DC Min
2.2V
Supply Voltage Max
7V
Sensor Case / Package
Module
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-30°C
Product Range
-
SVHC
To Be Advised
Sensing Range Max
3mm
Supply Voltage Min
2.2V
Supply Voltage DC Max
7V
Output Current
8mA
Collector Emitter Voltage Max
-
Sensor Output Type
Photo / Optical IC
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002