Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-01GL-E
Order Code2076296
Product RangeSS Series
Also Known AsSS-01GL-E, SSM 0033B
Technical Datasheet
474 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.260 |
| 10+ | €1.710 |
| 25+ | €1.640 |
| 50+ | €1.570 |
| 100+ | €1.500 |
Price for:Each
Minimum: 1
Multiple: 1
€3.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-01GL-E
Order Code2076296
Product RangeSS Series
Also Known AsSS-01GL-E, SSM 0033B
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30VDC
Product RangeSS Series
Contact Voltage AC Nom125VAC
Operating Force Max0.25N
Product Overview
SS-01GL-E is a SS series subminiature basic switch. It offers high reliability and security.
- Two split springs ensure high stability and durability of 30,000,000 operations
- 30VDC, 0.1A ratings
- Hinge lever actuator
- 0.25N {25gf} (0.1A) maximum operating force (OF)
- SPDT contact, solder terminals
- Standard (85°C) heat resistance
- Insulation resistance is 100Mohm min. (at 500VDC with insulation tester)
- IEC IP40 degree of protection, UL (UL61058-1)/cUL (CSA C22.2 No.61058-1) approved
- Ambient operating temperature range from -25°C to +85°C (at ambient humidity of 60% max.)
- Proof tracking index (PTI) is 175
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
SS Series
Operating Force Max
0.25N
Microswitch Actuator
Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
125VAC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002404