Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-10GLD
Order Code1181024
Product RangeSS
Also Known AsSS-10GLD, SS0M0012C
Technical Datasheet
16 In Stock
54 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.630 |
10+ | €2.170 |
25+ | €2.020 |
50+ | €1.910 |
100+ | €1.800 |
Price for:Each
Minimum: 1
Multiple: 1
€2.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-10GLD
Order Code1181024
Product RangeSS
Also Known AsSS-10GLD, SS0M0012C
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max10.1A
Contact Voltage DC Nom-
Product RangeSS
Contact Voltage AC Nom250V
Operating Force Max1.47N
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SS series subminiature Basic Switch with even-pitched PCB terminals. Pin plunger, hinge lever, hinge roller lever and simulated roller lever actuator available. The subminiature basic switch conforming to EN, UL and CSA standard.
- SPDT, SPST-NC and SPST-NO contact form
- Solder, quick-connect and PCB terminals available
- PCB terminal models are resistant to flux
- M2.2 Mounting hole size
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
10.1A
Product Range
SS
Operating Force Max
1.47N
Microswitch Actuator
Lever
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002