Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX521C23
Order Code2213984
Product RangeVX Series
Also Known AsVX-52-1C23, VX5 0127M
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.370 |
5+ | €2.240 |
10+ | €2.100 |
20+ | €2.060 |
50+ | €2.020 |
Price for:Each
Minimum: 1
Multiple: 1
€2.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX521C23
Order Code2213984
Product RangeVX Series
Also Known AsVX-52-1C23, VX5 0127M
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max5A
Contact Voltage DC Nom250VDC
Product RangeVX Series
Contact Voltage AC Nom250VAC
Operating Force Max30gf
SVHCNo SVHC (17-Dec-2014)
Product Overview
The VX521C23 is a SPDT miniature Snap-action Switch with hinge lever actuator and quick-connect terminals (#187). It features internal hinge lever mechanism assures outstanding contact reliability. Wide variation extends from microload to 5A switching current, with shapes identical to those of the V-series miniature basic snap action switch.
- Compact snap action switch with low force operation
- 30mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
VX Series
Operating Force Max
30gf
Microswitch Actuator
Hinge Lever
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007