Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoW7ED-12L
Order Code3405268
Product RangeW7ED Series
Technical Datasheet
89 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.880 |
10+ | €7.720 |
25+ | €7.560 |
50+ | €7.410 |
Price for:Each
Minimum: 1
Multiple: 1
€7.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoW7ED-12L
Order Code3405268
Product RangeW7ED Series
Technical Datasheet
Sensor TypeCapacitive Touch Sensor
No. of Channels-
Sensor Output TypeOpen Collector
Supply Voltage DC Min5V
Supply Voltage Min5V
Supply Voltage DC Max15V
Supply Voltage Max15V
Sensor Case / Package-
No. of Pins-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Qualification-
Product RangeW7ED Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Capacitive Touch Sensor
Sensor Output Type
Open Collector
Supply Voltage Min
5V
Supply Voltage Max
15V
No. of Pins
-
Operating Temperature Max
60°C
Product Range
W7ED Series
No. of Channels
-
Supply Voltage DC Min
5V
Supply Voltage DC Max
15V
Sensor Case / Package
-
Operating Temperature Min
-10°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536