Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA16-12DR
Order Code1181337
Product RangeA16
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.910 |
5+ | €6.050 |
10+ | €5.990 |
20+ | €5.940 |
50+ | €5.880 |
Price for:Each
Minimum: 1
Multiple: 1
€6.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA16-12DR
Order Code1181337
Product RangeA16
Technical Datasheet
Lamp Base Type-
LED ColourRed
Bulb Size-
Power Rating-
Wavelength Typ-
Luminous Intensity-
Average Bulb Life-
Supply Voltage-
Current Rating15mA
Product RangeA16
Product Overview
The A16 series 12VDC LED Lamp suitable for use with pushbutton switches.
Applications
LED Lighting
Technical Specifications
Lamp Base Type
-
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
-
Current Rating
15mA
LED Colour
Red
Power Rating
-
Luminous Intensity
-
Supply Voltage
-
Product Range
A16
Technical Docs (1)
Alternatives for A16-12DR
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000431