Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-M18KN16-WP-B1 2M
Order Code1909136
Product RangeE2A Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-M18KN16-WP-B1 2M
Order Code1909136
Product RangeE2A Series
Technical Datasheet
Sensing Range Max16mm
Thread Size - MetricM18
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max32V
Product RangeE2A Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The E2A-M18KN16-WP-B1 2M is a cylindrical Proximity Sensor with brass body and PNP output configuration. This non-shielded sensor ensures a sensing distance approximately 1.5 to 2 times larger than that of any conventional OMRON sensor. Problems such as the collision of work pieces are eliminated. Modular construction simplifies customization.
- Non-shielded sensor
- Pre-wired connection
- Yellow LED indicator
- -40 to 70°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
16mm
Sensor Output Type
PNP
Supply Voltage DC Max
32V
SVHC
No SVHC (17-Dec-2014)
Thread Size - Metric
M18
Supply Voltage DC Min
10V
Product Range
E2A Series
Technical Docs (2)
Alternatives for E2A-M18KN16-WP-B1 2M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1