Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-S05S12-WC-B1 2M OMS
Order Code2667265
Product RangeE2E Series
Technical Datasheet
134 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.910 |
5+ | €53.930 |
10+ | €52.980 |
25+ | €52.070 |
50+ | €50.340 |
Price for:Each
Minimum: 1
Multiple: 1
€54.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-S05S12-WC-B1 2M OMS
Order Code2667265
Product RangeE2E Series
Technical Datasheet
Sensor TypeInductive
Sensing Range Max1.2mm
Operating Temperature Max70°C
Thread Size - MetricM5
Sensing Distance Min-
Sensor Output TypePNP
Sensing Distance Max-
Sensing Distance Nom1.2mm
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialStainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product RangeE2E Series
Product Overview
E2E-S05S12-WC-B1 2M OMS is a small-diameter proximity sensor.
- SUS, threaded housing material and shape, 5mm outer diameter size
- Shielded model, 1.2mm sensing distance, PVC pre-wired connecting method, M5 appearance
- DC 3-wire NPN open-collector output, normally open mode, standard PVC cable
- High-speed response frequency stably detects moving objects 5KHz max
- Ultra small size, easy installation, four indicator lamps for easier indicator positioning
- Special mounting brackets reduce time and efforts for installation
- Bright operation indicators make it easy to check operation status
- Protection circuits prevent failures due to wiring mistakes
- Pre-wired models (2m) connecting method, PVC (oil-resistant) cable specifications
- SUS303 (EN 1.4305) case material, ambient operating temperature range from -25 to 70°C
Technical Specifications
Sensor Type
Inductive
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
E2E Series
Sensing Range Max
1.2mm
Thread Size - Metric
M5
Sensor Output Type
PNP
Sensing Distance Nom
1.2mm
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
-
Sensor Body Material
Stainless Steel
Operating Temperature Min
-25°C
Technical Docs (1)
Alternatives for E2E-S05S12-WC-B1 2M OMS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0442