Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X2D1-N 2M OMS
Order Code2667268
Product RangeE2E Series
Also Known AsE2E-X2D1-N
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €103.170 |
5+ | €101.330 |
10+ | €99.550 |
25+ | €97.840 |
50+ | €94.580 |
Price for:Each
Minimum: 1
Multiple: 1
€103.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X2D1-N 2M OMS
Order Code2667268
Product RangeE2E Series
Also Known AsE2E-X2D1-N
Technical Datasheet
Sensing Range Max2mm
Thread Size - MetricM8
Sensor Output TypeSPST-NO
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Product RangeE2E Series
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Sensing Range Max
2mm
Sensor Output Type
SPST-NO
Supply Voltage DC Max
24V
SVHC
No SVHC (20-Jun-2016)
Thread Size - Metric
M8
Supply Voltage DC Min
12V
Product Range
E2E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023405