Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2KC25MF1
Order Code1603037
Product RangeE2K-C Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €178.790 |
| 5+ | €173.280 |
| 10+ | €169.500 |
| 25+ | €165.210 |
| 50+ | €161.760 |
Price for:Each
Minimum: 1
Multiple: 1
€178.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2KC25MF1
Order Code1603037
Product RangeE2K-C Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min3mm
Sensing Distance Max25mm
Sensing Range Max25mm
Supply Voltage DC Min10V
Sensor Output TypePNP
Supply Voltage DC Max40V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialABS (Acrylonitrile Butadiene Styrene)
IP RatingIP66
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeE2K-C Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The E2K-C25MF1 is a long-distance Capacitive Sensor with adjustable sensitivity. It is used for detecting conductors and dielectrics. The case is made of heat-resistant ABS. It provides reverse polarity and surge suppressor protection. The noise-resistant model is suitable for environments with strong noise.
- Unshielded
- DC 3-wire, PNP output configuration
- Normally open operation mode
- IP66 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
25mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
40V
Supply Voltage Max
30VDC
Sensor Terminals
Cable
IP Rating
IP66
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2014)
Sensing Distance Min
3mm
Sensing Range Max
25mm
Sensor Output Type
PNP
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-25°C
Product Range
E2K-C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24