Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2KF10MC1
Order Code1603020
Product RangeE2K-F Series
Also Known AsE2K-F10MC1
Technical Datasheet
477 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €102.400 |
5+ | €100.350 |
10+ | €98.300 |
25+ | €96.260 |
50+ | €94.210 |
Price for:Each
Minimum: 1
Multiple: 1
€102.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2KF10MC1
Order Code1603020
Product RangeE2K-F Series
Also Known AsE2K-F10MC1
Technical Datasheet
Sensor TypeCapacitive
Sensing Distance Min0mm
Sensing Distance Max10mm
Sensing Range Max10mm
Sensor Output TypeNPN
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Sensor Case / Package-
Sensor TerminalsWire Leads
Sensor Body MaterialABS (Acrylonitrile Butadiene Styrene)
IP RatingIP66
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeE2K-F Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The E2K-F10MC1 is a Flat Capacitive Sensor with excellent space efficiency. It is used for detecting ferrous metal. 50 x 50 x 1mm grounded metal plate is used as standard sensing object. The case is made of heat-resistant ABS. It provides reverse polarity and surge suppressor protection. It features flat sensor with excellent space efficiency and direct mounting onto a metallic surface is possible.
- Red detection indicator
- DC 3-wire model
- 12 Turns of sensitivity adjustment
- Normally open operation mode
- NPN open collector control output
- IP66 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Capacitive
Sensing Distance Max
10mm
Sensor Output Type
NPN
Supply Voltage Min
10V
Supply Voltage Max
30V
Sensor Terminals
Wire Leads
IP Rating
IP66
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2014)
Sensing Distance Min
0mm
Sensing Range Max
10mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Case / Package
-
Sensor Body Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-10°C
Product Range
E2K-F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054