Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-CC200 2M
Order Code1909131
Product RangeE32 Series
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €95.950 |
| 5+ | €94.030 |
| 10+ | €92.110 |
| 25+ | €90.190 |
| 50+ | €88.270 |
Price for:Each
Minimum: 1
Multiple: 1
€95.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-CC200 2M
Order Code1909131
Product RangeE32 Series
Technical Datasheet
Sensing Range Max300mm
Fibre Optic Sensor TypeGeneral Purpose
Product RangeE32 Series
Product Overview
The E32 series Fiber Unit can be used in a variety of applications, such as detecting the presence of work-pieces and positioning. It is suitable for use with the food-packaging, semiconductor and FPD industries. Leading-edge features and long-distance sensing in an optical fiber photoelectric sensor.
- Space savings and simple mounting
- Detect work-pieces in tight spaces
- Length can be specified in 1m units
- Detection with increased reliability
- High resistance to external conditions with fiber
- Offers top-quality detection performance
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
300mm
Product Range
E32 Series
Fibre Optic Sensor Type
General Purpose
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033