Quantity | Price (ex VAT) |
---|---|
1+ | €465.160 |
Product Information
Product Overview
E3AS-HF6000SMN 2M is an E3AS-HF series TOF laser sensor with built-in amplifier. Performance of conventional long-distance reflective photoelectric sensors is not always stable since their detection performance varies with the colours and shapes of detected objects. With its unique sensing algorithm, E3AS-HF has overcome the problem, eliminating the time and effort to select and set up sensors. The E3AS-HF is a perfect reflective photoelectric sensor model that can solve the conventional problems. The E3AS-HF series is ideal for sensing obstacles in AGV paths, detecting shrink-wrapped bottle packs, identifying pallets in automated warehouses, detecting workpieces on roller conveyors, sensing items in palletizing processes, and monitoring remaining pallets.
- High-sensitivity TOF laser sensor to increase equipment design flexibility
- Easily visible OLED display with 5 languages supported
- A sensing range of 0.05 to 6m and angle characteristics of ±85° max
- 2m cable length
- NPN output and spot beam type
- Automatic mutual interference prevention to reduce equipment disruptions
- Antifouling coating to prevent contamination of the sensing surface
- Power: 10 to 30V DC, (including ripple(p-p)10%), Class2 and dielectric: 1000V AC at 50/60Hz for 1min
- Laser class 1 for safety and IP67, IP69K rated, and ECOLAB approved
- Aluminium die cast (chrome plating) case, SUS304 cover, polyethersulfone (PES) indicator
Technical Specifications
Laser Sensor
Time of Flight
E3AS-HF Series
10VDC
660nm Red Laser
IP67, IP67G, IP69K
55°C
6m
Digital - NPN Open Collector, IO-Link
2m Cable
30VDC
-
-30°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate