Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-DP11 2M
Order Code2293587
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.100 |
| 5+ | €42.960 |
| 10+ | €42.100 |
| 20+ | €41.260 |
| 70+ | €40.430 |
| 200+ | €39.620 |
| 300+ | €38.830 |
Price for:Each
Minimum: 1
Multiple: 1
€43.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-DP11 2M
Order Code2293587
Technical Datasheet
Sensing Range Max100mm
Sensor Output TypePNP
Product Range-
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product Overview
The TMR 6 series single/dual-output 6W isolated DC/DC Converter with regulated output, featuring wide 2:1 input voltage ranges. An excellent efficiency allows -40 to 65°C operation temperatures. Further features include remote ON/OFF control and continuous short-circuit protection. The very compact dimensions of this converter make it an ideal solution for many space critical applications.
- Smallest footprint
- I/O isolation 1500VDC
- High efficiency up to 86%
- Non-stop detection
- High quality and reliability
- High EMC protection
- High light immunity
- Robust and waterproof housing
Applications
Power Management, Industrial, Sensing & Instrumentation
Technical Specifications
Sensing Range Max
100mm
Product Range
-
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06