Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-DS70M4T-G
Order Code1909128
Product RangeE3JM Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €198.600 |
| 5+ | €194.630 |
| 10+ | €190.660 |
| 25+ | €186.680 |
| 50+ | €182.710 |
Price for:Each
Minimum: 1
Multiple: 1
€198.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-DS70M4T-G
Order Code1909128
Product RangeE3JM Series
Technical Datasheet
Sensing Range Max700mm
Sensing MethodDiffuse Reflective
Sensor Output TypeRelay
Product RangeE3JM Series
Connection MethodTerminal Block
Supply Voltage DC Min12V
Supply Voltage DC Max240V
Product Overview
The E3JM series universal AC/DC voltage Photoelectric Sensor with built-in timer. The sensor features easy-to-wire terminal block, built-in timer offers selectable ON-delay, OFF-delay and one-shot. It also offers relay or transistor output models, polarized through-beam and diffuse models.
- Light-ON or dark-ON operation switch selectable
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
700mm
Sensor Output Type
Relay
Connection Method
Terminal Block
Supply Voltage DC Max
240V
Sensing Method
Diffuse Reflective
Product Range
E3JM Series
Supply Voltage DC Min
12V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136